Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3532TME-40A/NOPB

5.5V PWM Step-Up (Boost) 30mA 3 0V 2.7V 40V DSBGA-16 SMD, Adhesive Mount, 470μm H
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3532TME-40A/NOPB.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages13 years ago
Datasheet45 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments LM3532TME-40A/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.902
$ 0.741
Stock
95,158,173
23,971,880
Authorized Distributors
5
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
16
16
Number of Outputs
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM3532TMX-40A/NOPB
5.5V PWM Step-Up (Boost) 30mA 3 0V 2.7V 40V DSBGA-16 SMD, Adhesive Mount, 470μm H
Texas InstrumentsLM2755TM/NOPB
Charge pump LED controller with I2C compatible interface in Micro SMD 18-DSBGA -30 to 85
Texas InstrumentsLM3554TME/NOPB
LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments LM3532TME-40A/NOPB provided by its distributors.

5.5V PWM Step-Up (Boost) 30mA 3 0V 2.7V 40V DSBGA-16 SMD, Adhesive Mount, 470μm H
Tape & Reel (TR) LM3532 Step-Up (Boost) PWM led driver 0m 30mA 5.5V 500kHz
High efficiency white LED driver with programmable Ambient Light Sensing Capability and I2C Compati 16-DSBGA -40 to 125
LED DRVR 3.3V/5V 16-Pin Micro SMD T/R
IC LED DRIVER RGLTR DIM 16DSBGA
Hi Eff White LED w/light Sense

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3532TME-40ANOPB
  • LM3532TME40A/NOPB
  • LM3532TME40ANOPB