Texas Instruments LM348M/NOPB

Operational Amplifier, 4 Func, 7500Uv Offset-Max, Bipolar, Pdso14
$ 0.561

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM348M/NOPB.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago

Texas Instruments

Verical

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM348M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM248D
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM348MX/NOPB
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM348M
Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
onsemiLM224DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
MicrochipMCP6404-E/SL
MCP6404 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM348M/NOPB provided by its distributors.

Operational Amplifier, 4 Func, 7500Uv Offset-Max, Bipolar, Pdso14
2.4mA(x4 Ch) 500mV/μs 60nV/rtHz 1MHz 25mA 4 4 ±18V 1mV 30nA General Purpose SOIC-14 SMD 1.5mm H
IC, OP-AMP, 1MHZ, 0.5V/ us, SOIC-14; Op; IC, OP-AMP, 1MHZ, 0.5V/ us, SOIC-14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM348MNOPB