Texas Instruments LM348DRE4

Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM348DRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments LM348DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.176
$ 0.176
Stock
157,406
839,180
839,180
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM348DRE4.

Related Parts

Texas InstrumentsLM348DRG4
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R
Texas InstrumentsLM348D
Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Dual Supply, Surface Mount, 14-Pin
Texas InstrumentsLM348DR
Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
onsemiLM224DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM348DRE4 provided by its distributors.

Op Amp Quad High Gain Amplifier ±18V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14
Quad, 36-V, 1-MHz op amp 14-SOIC 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1MHz; Slew Rate:0.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:18V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.