Texas Instruments LM3489MM/NOPB

Pwr Sply Func, Regulator, Buck (Step-Down), Switching, MSOP, IS 7 uA (Shut Down)
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3489MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages20 years ago

element14

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
+262%

CAD Models

Download Texas Instruments LM3489MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3489MM/NOPB.

Related Parts

Texas InstrumentsLM3489MM
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Texas InstrumentsLM3485MM/NOPB
Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
Texas InstrumentsLM25085MM/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM3489MM/NOPB provided by its distributors.

Pwr Sply Func, Regulator, Buck (Step-Down), Switching, MSOP, IS 7 uA (Shut Down)
Hysteretic PFET Buck Controller with Enable Pin 8-VSSOP -40 to 125
Texas Instruments Buck Controller, Voltage Controller, 1 Output, 8-Pin, Max Input 35V
Switching Controller, Current-mode, 4A, 1400kHz Switching Freq-Max, BICMOS, PDSO8
PWM Controller; Controller Type:PWM; Input Voltage Primary Max:35V; Output Voltage Max:35V; Output Current Max:4A; Output Type:Voltage; Frequency:1MHz; Power Dissipation, Pd:417mW; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3489MM/NOPB .
  • LM3489MM/NOPB.
  • LM3489MMNOPB