Texas Instruments LM2578AM/NOPB

Boost/Buck Converter, Adjustable 20kHz, 1A, 36V In, 1-40V Out, 2V Drop, SOIC-8, SMD, 1.5mm H
$ 2.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2578AM/NOPB.

Newark

Datasheet30 pages11 years ago
Datasheet30 pages12 years ago
Datasheet30 pages11 years ago

Texas Instruments

Arrow Electronics

element14

Farnell

Inventory History

3 month trend:
+213%

CAD Models

Download Texas Instruments LM2578AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC
Texas InstrumentsLM3578AMX/NOPB
Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsLM2578AMX/NOPB
Switching Voltage Regulators Switching Regulator 8-SOIC -40 to 125
Analog DevicesMAX1771CSA
DC DC Cntrlr Single-OUT Step Up 2V to 16.5V Input 8-Pin SOIC N
Analog DevicesMAX635ACSA+
Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX637ACSA+
Preset/Adjustable Output CMOS Inverting Switching Regulators

Descriptions

Descriptions of Texas Instruments LM2578AM/NOPB provided by its distributors.

Boost/Buck Converter, Adjustable 20kHz, 1A, 36V In, 1-40V Out, 2V Drop, SOIC-8, SMD, 1.5mm H
0.75 A SWITCHING REGULATOR 100 kHz SWITCHING FREQ-MAX PDSO8
Conv DC-DC 2V to 40V Inv/Step Down Single-Out 1V to 36V 0.75A 8-Pin SOIC Tube
IC, DC DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Current:750mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2578; Frequency:100kHz; Input Voltage Max:40V; Output Current Max:750mA; Package / Case:SOIC; Supply Voltage Max:40V; Supply Voltage Min:2V; Termination Type:SMD; Voltage Regulator Type:Boost-Buck/Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2578AM/NOPB .
  • LM2578AMNOPB