Texas Instruments LM3477AMM/NOPB

High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3477AMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages20 years ago

Farnell

element14

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3477AMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5021MM-1/NOPB
30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125
Texas InstrumentsLM5021MM-2/NOPB
30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125
Texas InstrumentsLM5021MMX-1/NOPB
AC DC Converters; LM5021MMX-1/NOPB; TEXAS INSTRUMENTS; 8; VSSOP; Surface Mount; Flyback
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM3477AMM/NOPB provided by its distributors.

High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
DC DC Cntrlr Single-OUT Buck 2.97V to 35V Input 8-Pin MSOP T/R
Buck,Buck-Boost No 500KHz Transistor Driver 1 31V 1.265V 35V 2.97V VSSOP-8 SMD mount,glue mount
IC, N-CH CONTROLLER, MSOP-8; Primary Input Voltage:35V; No. of Outputs:1; Output Current:6A; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Control Mode:Current; Controller Type:PWM
PWM Controller; Controller Type:PWM; Input Voltage Primary Max:37V; Output Current Max:6A; Output Type:Voltage; Frequency:500kHz; Supply Voltage Min:2.97V; Termination Type:SMD; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3477AMMNOPB