Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM334Z/NOPB

Power Management ICs (PMICs); LM334Z/NOPB; TEXAS INSTRUMENTS; 3; 5.34 mm; 4.3 mm; TO-92
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM334Z/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
-63.74%

CAD Models

Download Texas Instruments LM334Z/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Voltage References; TL431CLPRPG; ON SEMICONDUCTOR; TO-92-3; 3; Adjustable, Shunt; 2.2 %
TL431 Series 2.5 to 36 V Programmable Precision Reference - TO-92
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Fan-Fold
Texas InstrumentsTL431CLPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431ILPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431CLPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R

Descriptions

Descriptions of Texas Instruments LM334Z/NOPB provided by its distributors.

Power Management ICs (PMICs); LM334Z/NOPB; TEXAS INSTRUMENTS; 3; 5.34 mm; 4.3 mm; TO-92
0°C to 70°C 3-pin adjustable current source 3-TO-92 0 to 70
Texas Instruments constant current diode, maximum10mA, maximum40V, TO-92encapsulation, operating_temperature 0 °CTO +70 °C, 3Pin
IC, CURRENT SOURCE, ADJ, 40V, TO92; Input Voltage:1V to 40V; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:334; Input Voltage Max:40V; Input Voltage Min:1V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:10mA; Package / Case:TO-92; Power Dissipation Max:400mW; Reference Voltage & Age Tolerance:3%; Termination Type:Through Hole; Voltage Regulator Type:Shunt, Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM334Z/NOPB .
  • LM334Z/NOPB.
  • LM334ZNOPB