Texas Instruments LM324DRG3

Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324DRG3.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
-8.31%

CAD Models

Download Texas Instruments LM324DRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.115
$ 0.115
Stock
1,021,432
2,483,285
2,483,285
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM324DR
Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Texas InstrumentsLM324DRG4
Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70
onsemiLM324DR2
Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
onsemiLM324DR2G
IC OPAMP GP 1MHZ 14SOIC / Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R
onsemiLM324DG..
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM324DRG3 provided by its distributors.

Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Op Amp 1.4mA(x4 Ch) 500mV/μs 35nV/rtHz 1.2MHz Shutdown 30mA 4Ch 3V ±16V, 32V 3mV 20nA General Purpose SOIC-14 SMD, Adhesive Mount 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.