Texas Instruments LM319AM/NOPB

Amplifier, Comparator, Dual, High Speed, 14-Pin SOIC
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM319AM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.78%

CAD Models

Download Texas Instruments LM319AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM319AMX/NOPB
Dual high speed, high voltage comparator 14-SOIC 0 to 70
Texas InstrumentsLM319AMX
High Speed Dual Comparator 14-SOIC 0 to 70
Texas InstrumentsLM319AM
Dual high speed, high voltage comparator 14-SOIC 0 to 70
STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
STMicroelectronicsLM219DT
LM219DT DUAL COMPARATOR, OPEN COLLECTOR, TTL O/P, 80NS +/-5TO+/-15 V 14-PIN SOIC
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM319AM/NOPB provided by its distributors.

Amplifier, Comparator, Dual, High Speed, 14-Pin SOIC
4.3mA 80ns DTL, Open Collector, Open-Emitter, RTL, TTL 2 5V, 2.5V 36V 1mV@±15V 500nA@±15V General SOIC-14 SMD 8.64mm × 3.91mm × 1.45mm
COMPARATOR, DUAL, 5V~30V, 14SOIC; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 80ns; Supply Voltage Range: 5V to 36V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: DTL, RTL, TTL; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: SOIC; Base Number: 319; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: 0°C to +70°C; Output Compatibility: DTL, RTL, TTL; Supply Current: 8mA; Supply Voltage Max: 15V; Supply Voltage Min: 5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM319AM/NOPB .
  • LM319AM/NOPB.
  • LM319AMNOPB