Texas Instruments LM317S/NOPB

Standard Regulator Pos 1.2V to 37V 1.5A 4-Pin (3+Tab) TO-263 Rail
$ 1.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317S/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages13 years ago
Datasheet39 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages14 years ago

element14

Farnell

Newark

Verical

Inventory History

3 month trend:
+25.70%

CAD Models

Download Texas Instruments LM317S/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317SX/NOPB
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
STMicroelectronicsLM217D2T-TR
LM217 Series 1.2 to 37 V 1.5 A Adjustable Positive Voltage Regulator - D2PAK
STMicroelectronicsLM317D2T-TR
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsLM317S
Standard Regulator Pos 1.2V to 37V 1.5A 4-Pin(3+Tab) TO-263 Rail
STMicroelectronicsL7824CD2T-TR
Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 24V 1.5A D2PAK

Descriptions

Descriptions of Texas Instruments LM317S/NOPB provided by its distributors.

Standard Regulator Pos 1.2V to 37V 1.5A 4-Pin (3+Tab) TO-263 Rail
WIDE TEMPERATURE THREE-PIN ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO3
Texas Instruments Linear voltage regulator chip, 1.2 → 37 Voutput, 1.5Amaximum output, single output, D2PAK (TO-263), surface mount, 3needle
IC, V REG, LINEAR, ADJ; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Input Voltage Max:40V; Output Current Max:1.5A; Output Voltage Max:37V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317S/NOPB .
  • LM317S/NOPB.
  • LM317SNOPB