Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM317LIPW

100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP -40 to 125
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LIPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet27 pages11 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM317LIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.783
Stock
415,720
477,007
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
32 V
32 V
Output Current
100 mA
100 mA
Dropout Voltage
2.5 V
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM317LCPWR
IC REG LINEAR ADJ 0.1A 8TSSOP / Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R
Texas InstrumentsLM317LCPW
100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP 0 to 125

Descriptions

Descriptions of Texas Instruments LM317LIPW provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP -40 to 125
LDO Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP Tube
LM317 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.5V 1.2mm 100mA -40C~125C
80dB~65dB(120Hz) 2.5mA positive electrode Adjustable 100mA 1 1.2V 3.75V 32V 38V 2.5V@ 100mA 0.5%(Typ) 0.02%V TSSOP-8 SMD mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.