Texas Instruments LM317LCDR

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA 8-SOIC
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LCDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

Arrow Electronics

Augswan

Inventory History

3 month trend:
+465%

CAD Models

Download Texas Instruments LM317LCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.137
$ 0.137
Stock
2,099,351
1,920,306
1,920,306
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2.5 V
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317LCD
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM317LID
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM317LIDR
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM317LCDR provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA 8-SOIC
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Texas Instruments Linear voltage regulator chip, 1.2 → 32 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
Ic, Adj Linear Reg, 1.2V To 32V, 8-Soic; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:32V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317LCDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LCDR .