What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM317KTER

Obsolete Positive Adjustable Non-RoHS Compliant voltage regulator linear 0C~125C 1.5A 40V
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317KTER.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Datasheet63 pages19 years ago
Datasheet4 pages27 years ago
Technical Drawing2 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM317KTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.503
$ 0.503
Stock
585,126
290,855
290,855
Authorized Distributors
2
4
4
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
37 V
37 V
37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
64 dB
64 dB
Case/Package
TO-252-4
TO-263
TO-263
Number of Pins
3
3
3

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM317KTER.

Descriptions

Descriptions of Texas Instruments LM317KTER provided by its distributors.

Obsolete Positive Adjustable Non-RoHS Compliant voltage regulator linear 0C~125C 1.5A 40V
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 1.5A 2.54mm 2V
Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) PFM T/R
80dB~65dB(120Hz) Adjustable 1.5A 1 1.25V 37V 40V SMD mount
IC REG LIN POS ADJ 1.5A 3PWRFLEX

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.