Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3150MHE

Switching Controller, 1000KHZ Switching Freq-max, PDSO14, TSSOP-14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3150MHE.

National Semiconductor

Datasheet20 pages17 years ago

Farnell

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3150MHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM25010Q0MH/NOPB
42-V, 1-A Step-Down Switching Regulator | IC REG BUCK ADJ 1A 14HTSSOP
Texas InstrumentsLM25010MH
42V, 1.0A Step-Down Switching Regulator | IC REG BUCK ADJ 1A 14HTSSOP
Texas InstrumentsLM3153MHE-3.3
Buck Yes 750KHz Transistor Driver 1 3.3V 18V 8V HTSSOP-14 SMD mount
Analog DevicesMAX16909RAUE/V+
Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX16955AUE/V+
Buck Converter, Yes, 220kHz~1MHz Transistor Driver 1Ch 10V 1V 36V 3.5V TSSOP-16 SMD
Analog DevicesMAX15005BAUE+
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments LM3150MHE provided by its distributors.

Switching Controller, 1000KHZ Switching Freq-max, PDSO14, TSSOP-14
SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down
Step Down 1 600mV 42V 6V SOP SMD mount 1.05mm(height)
IC OPAMP VF R-R QUAD LP 14SOIC
SIMPLE SWITCHER , 6~42V, 14TSSOP; Primary Input Voltage:42V; No. of Outputs:1; Output Current:12A; Voltage Regulator Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Min:0.06V; Base Number:3150; Dropout Voltage Vdo:330mV; Frequency:1MHz; Input Voltage Max:42V; Output Current Max:12A; Package / Case:TSSOP; Supply Voltage Max:42V; Supply Voltage Min:6V; Supply Voltage Typ:18V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.