Texas Instruments LM311M/NOPB

Precision, high voltage, floating output comparator 8-SOIC 0 to 70
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311M/NOPB.

ODG (Origin Data Global)

Datasheet30 pages11 years ago

Texas Instruments

Farnell

element14

LCSC

Inventory History

3 month trend:
+4.95%

CAD Models

Download Texas Instruments LM311M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsLM311MX/NOPB
Precision, high voltage, floating output comparator 8-SOIC 0 to 70
onsemiLM311DR2
Single Comparators | IC COMPARATOR SGL HI VOLT 8SOIC
onsemiLM311DG
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
onsemiLM311DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
Texas InstrumentsLM311M
Precision, high voltage, floating output comparator 8-SOIC 0 to 70
Texas InstrumentsLM311MX
Precision, high voltage, floating output comparator 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM311M/NOPB provided by its distributors.

Precision, high voltage, floating output comparator 8-SOIC 0 to 70
Texas Instruments Comparator, SOIC Package, Surface Mount, Dual/Single Supply
Amplifier, Comparator, Voltage, 36V, 5.1mA (Typ.), 30V, 500mW, 200V/mV
IC, COMPARATOR, SINGLE, SMD; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; IC Output Type:DTL, MOS, RTL, TTL; Output Compatibility:MOS, DTL, RTL, TTL; Supply Current:5.1mA; Supply Voltage Range:5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); No. of Comparators:1; Output Type:RTL, DTL, TTL, MOS; Package / Case:NSOIC; Supply Voltage Max:36V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 311M/NOPB
  • LM311M/NOPB .
  • LM311M/NOPB.
  • LM311MNOPB
  • LM311M_/NOPB