Texas Instruments LM2991T

1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 -40 to 125
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2991T.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

National Semiconductor

Farnell

Factory Futures

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments LM2991T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2991T/NOPB
1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLM2941T/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V
Texas InstrumentsLM2941CT/NOPB
Texas Instruments LDO Regulator IC, 5-20V Out, 1A Max, Single Output, TO-220, TH, 5-Pin
IC REG LINEAR 3.3V 1A TO220-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
Pwr Sply Func; Voltage Regulator; Linear; LDO; TO-220; IS 120uA; PD 2.218W; VO 0.41V
1000 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.8V 1A TO220-5

Descriptions

Descriptions of Texas Instruments LM2991T provided by its distributors.

1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Voltage Regulator Fixed +1A 1 5V 18V 5V 26V 1V@1A 0.4% 0.04%/V TO-220-5 TH, 9.25mm H
V REG ADJ -2/25V, 2991, TO-220-5; Primary Input Voltage:-26V; Output Voltage Adjustable Range:-2V to -25V; Dropout Voltage Vdo:600mV; No. of Pins:5; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-24V; Adjustable Output Voltage Min:-3V; Base Number:2991; IC Generic Number:2991; Input Voltage Max:0.3V; Input Voltage Min:-26V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:-3V; Output Voltage Min:-24V; Package / Case:TO-220; Supply Voltage Max:-26V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2991T .
  • LM2991T.