Texas Instruments LM2991GW-QML

Negative Low Dropout Adjustable egulator 16-CFP -55 to 125
$ 106.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2991GW-QML.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.94%

CAD Models

Download Texas Instruments LM2991GW-QML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 106.218
$ 141.3
Stock
68,062
42
Authorized Distributors
1
1
Polarity
Negative
Negative
Output Type
Adjustable
Adjustable
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
-25 V
-25 V
Output Current
-
-
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
16
16
Min Input Voltage
-
-
Max Input Voltage
-26 V
-26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 16-Pin SOIC W EP Tube
LDO Regulator Pos 3.3V 0.15A 16-Pin SOIC W EP Rail
IC REG LDO 2.5V 0.4A 16SOIC / LDO Regulator Pos 2.5V 0.4A Automotive 16-Pin SOIC W EP T/R
Texas InstrumentsLP2953AIM/NOPB
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Analog DevicesHMC976LP3E
LDO Regulator Pos 1.8V to 5.1V/4.8V/5V 0.4A 16-Pin QFN EP
Texas InstrumentsLP2952IM
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2991GW-QML provided by its distributors.

Negative Low Dropout Adjustable egulator 16-CFP -55 to 125
LDO Regulator Neg -2V to -25V 1A 16-Pin CSOIC
2 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR 1 V DROPOUT CDSO16
5mA negative electrode Adjustable -2V -2V~-25V 26V 200mV@ 0.1A,800mV@ 1A 12mV 26mV SOP SMD mount 6.35mm(width)*1.78mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.