Texas Instruments LM2990S-12

1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
$ 3.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2990S-12.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages13 years ago

Arrow Electronics

National Semiconductor

HQonline

iiiC

Inventory History

3 month trend:
-14.49%

CAD Models

Download Texas Instruments LM2990S-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2990SX-5.0/NOPB
1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2990S-5.0/NOPB
Texas Instruments LDO Regulator -5V Out 1A Max Single D2PAK (TO-263) SMD 3-Pin
Texas InstrumentsLM2990SX-5.0
1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
STMicroelectronicsL7912CD2T-TR
Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-263-3
STMicroelectronicsL7824CD2T-TR
Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 24V 1.5A D2PAK
STMicroelectronicsL7812CD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin

Descriptions

Descriptions of Texas Instruments LM2990S-12 provided by its distributors.

1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
LDO Regulator Neg -12V 1.8A 4-Pin(3+Tab) TO-263 Rail
LM2990 Negative Low Dropout Regulator | IC REG LIN -12V 1.8A DDPAK
Fixed Negative LDO Regulator, 12V, 1V Dropout, BIPolar, PSSO3
52dB(1kHz) 1mA negative electrode Fixed 1.8A 1 12V 26V 12V 26V 1V@ 1A 50mV 60mV DDPAK,TO-263-3 SMD mount 5.08mm(height)
V REG LDO -12V, SMD, 2990, TO-263-3; Output Voltage Fixed:-12V; No. of Pins:3; Voltage Regulator Case Style:TO-263; SVHC:No SVHC (19-Dec-2011); Base Number:2990; IC Generic Number:2990; Output Current Max:1A; Output Voltage:-12V; Package / Case:TO-263 (D2-Pak); Termination Type:SMD; Voltage Regulator Type:Negative Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2990S12