Texas Instruments LM293ADE4

Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
$ 0.475
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293ADE4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM293ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.138
$ 0.138
Stock
29,736
2,923,411
2,923,411
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM393AD
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM293ADRG4
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Texas InstrumentsLM393ADRG4
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM293ADE4 provided by its distributors.

Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Rail/Tube TTL 0.05muA Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 20mA 1.3mus 4.9mm 2mV
Comparator Dual ±18V/36V 8-Pin SOIC Tube
IC, DIFFERENTIAL COMP, DUAL, 0.3 uS SOIC8
Comparator Dual ±15V/30V 8-Pin SOIC Tube
IC DUAL GP DIFF COMPARATR 8-SOIC
Comparators Dual, Differential Comparator
DUAL DIFF COMPARATOR/LINEAR-LD FREE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.