Texas Instruments LM393ADRG4

Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393ADRG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM393ADRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.138
Stock
1,787,320
2,941,167
2,941,167
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393AD
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM293ADRG4
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Texas InstrumentsLM393ADRE4
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM393ADRG4 provided by its distributors.

Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Tape & Reel (TR) LM393 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 4.9mm 2mV
Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin SOIC T/R
DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS SOIC8, FULL REEL
Comparator Dual ±18V/36V 8-Pin SOIC T/R
500μA 300ns Open Collector,Rail to Rail 6mA 2 4V 30V 2mV@ 30V 250nA@ 5V Differential SOIC-8 SMD mount,glue mount 1.5mm(height)
Comparators Dual, Differential Comparator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.