Texas Instruments LM2907M/NOPB

Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85
$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2907M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+37.02%

CAD Models

Download Texas Instruments LM2907M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTL064IDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL074IDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsMC33079DT
MC Series 36 V 15 MHz Low Noise Surface Mount Operational Amplifier - SOIC-14
Texas InstrumentsLM3900DR
Quadruple Norton operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM3900D
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC

Descriptions

Descriptions of Texas Instruments LM2907M/NOPB provided by its distributors.

Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-SOIC -40 to 85
IC F/V CONV 10KHZ 14SOIC / Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC
Texas Instruments FVC Frequency-to-Voltage Converter, 0→28V Supply, 14-Pin SOIC
Frequency to Voltage Converter IC; Converter Type:Frequency/Voltage; Supply Current:28mA; Output Current Max:240µA; Supply Voltage Max:28V; Termination Type:Solder; Package/Case:14-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
IC, F/V CONVERTER, 10KHZ, 0.3%, 8-SOIC;; IC, F/V CONVERTER, 10KHZ, 0.3%, 8-SOIC; Frequency:10kHz; Linearity %:0.3%; Supply Voltage Range:28V; Digital IC Case Style:SOIC; No. of Pins:14; MSL:MSL 1 - Unlimited; Converter Type:Frequency/Voltage; Filter Terminals:Solder

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2907M/NOPB .
  • LM2907M/NOPB ..
  • LM2907M/NOPB.
  • LM2907MNOPB