Texas Instruments LM2904DE4

Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
$ 0.445
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904DE4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2904DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.259
$ 0.259
Stock
198,578
1,280,855
1,280,855
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2904D
Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM2904DR
Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM2904DRG4
Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
MicrochipMCP6242-E/SN
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6242T-E/SN
1.8V 500KHz dual low-cost CMOS operational amplifier

Descriptions

Descriptions of Texas Instruments LM2904DE4 provided by its distributors.

Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual High Gain Amplifier ±13V/26V 8-Pin SOIC Tube
AMP; DUAL; 26V; 1 MA (TYP.); +/- 26V; 3 MV (TYP.)VOLTAGE, OFFSET, INPUT
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:0.7MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.