Texas Instruments LM2904D

Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904D.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

HQonline

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-22.41%

CAD Models

Download Texas Instruments LM2904D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.222
Stock
1,230,917
934,920
934,920
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM2904DR
Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM2904DRG4
Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM2904QDR
Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2904D provided by its distributors.

Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
AMP; DUAL; 26V; 1 MA (TYP.); +/- 26V; 3 MV (TYP.)VOLTAGE, OFFSET, INPUT
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
OP AMP, DUAL IND SPEC, 2904, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 13V; Type de boîtier d'amplificateur: SOIC; Nombre
Op Amp, Dual Ind Spec, 2904, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:± 1.5V To ± 13V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2904D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904D .