Texas Instruments LM2903PSRG4

Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903PSRG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages23 years ago

iiiC

DigiKey

Mouser

CAD Models

Download Texas Instruments LM2903PSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
Stock
138,569
362,142
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments LM2903PSRG4 provided by its distributors.

Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Dual differential comparator 8-SO -40 to 125
Tape & Reel (TR) LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 1.3mus 6.2mm 7mV
Comparator Dual R-R O/P ±15V/30V 8-Pin SOP T/R
Comparator Dual ±18V/36V 8-Pin SOP T/R
Comparators Dual, Differential Comparator
DUAL DIFFERENTIAL COMPARATOR GREEN<AZ
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:30V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -LM2903PSRG4