Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2902N/NOPB

Quad 26-V 1-MHz operational amplifier 14-PDIP -40 to 85
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902N/NOPB.

TME

Datasheet34 pages11 years ago

Texas Instruments

element14

LCSC

Augswan

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments LM2902N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902N/NOPB.

Related Parts

Texas InstrumentsLM2902N
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
onsemiLM2902NG
RoHS Compliant EAR99 LM2902 Tin (Sn) op amp buffer circuit 19.685mm 0.5muA 7mV 1000kHz
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM324N/PB
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit 14-PDIP
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM2902N/NOPB provided by its distributors.

Quad 26-V 1-MHz operational amplifier 14-PDIP -40 to 85
ROHS3Compliant EAR99 LM2902 Matte Tin (Sn) op amp amplifier circuit 19.177mm 0.5muA 7mV 1000kHz
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14
Four channels 45nA 1MHz PDIP-14 Operational Amplifier ROHS
Op Amp Quad Low Power Amplifier ±13V/26V 14-Pin PDIP Tube
Op Amp, General Purpose, 1.5mA 500mV/μs 40nV/rtHz 1MHz Shutdown 40mA 4-Ch 4-Ch ±13V 26V 2mV 45nA PDIP-14 TH 19.05mm × 6.35mm × 3.3mm
IC, OP-AMP, 1MHZ, 0.5V/µs, DIP-14; Op Am; IC, OP-AMP, 1MHZ, 0.5V/µs, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:3V to 26V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2902NNOPB