Texas Instruments LM2902MTX/NOPB

Quad 26-V 1-MHz operational amplifier 14-TSSOP -40 to 85
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902MTX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

ODG (Origin Data Global)

Augswan

HQonline

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments LM2902MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 1.074
$ 1.074
Stock
515,257
304,518
304,518
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902MTX/NOPB.

Related Parts

Texas InstrumentsLM2902MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Texas InstrumentsLM2902MT
Quad 26-V 1-MHz operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsLM2902PWRG4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14
Op Amp Quad GP ±16V/32V 14-Pin TSSOP W T/R / IC OPAMP GP 1MHZ 14TSSOP

Descriptions

Descriptions of Texas Instruments LM2902MTX/NOPB provided by its distributors.

Quad 26-V 1-MHz operational amplifier 14-TSSOP -40 to 85
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp amplifier circuit 5mm 0.25muA 7mV 1000kHz
Four channels 45nA 1MHz TSSOP-14 Operational Amplifier ROHS
Op Amp Quad Low Power Amplifier ±13V/26V 14-Pin TSSOP T/R
Ic,Operational Amplifier,Quad,Bipolar,Tssop,14Pin,Plastic
Op Amp 1.5mA 500mV/μs 40nV/rtHz 1MHz Shutdown 40mA 4-Ch 4-Ch ±13V 26V 2mV 45nA General Purpose TSSOP-14 SMD Adhesive Mount 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2902MTXNOPB