Texas Instruments LM2902KPW

Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-TSSOP -40 to 125
$ 0.497
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Arrow Electronics

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2902KPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.161
Stock
378,467
321,253
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KPW.

Related Parts

Texas InstrumentsLM2902PWR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM2902PW
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM2902PWRG4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14
Op Amp Quad GP ±16V/32V 14-Pin TSSOP W T/R / IC OPAMP GP 1MHZ 14TSSOP

Descriptions

Descriptions of Texas Instruments LM2902KPW provided by its distributors.

Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-TSSOP -40 to 125
Op Amp Quad High Gain Amplifier ±13V/26V 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
1.4mA(x4 Channels) 500mV/μs 35nV/rtHz 1.2MHz shutdown 30mA 4 4 ±13V,26V 3mV 20nA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14; Bandwidth:1.2MHz; Bias Current:250000pA; Common Mode Ratio (CMR):50 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.