Descriptions of Texas Instruments LM2852YMXA-1.2/NOPB provided by its distributors.
2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Pwr Sply Func, Voltage Regulator, Synchronous Buck, TSSOP-14EP, IS 0.85mA, VO 1.2V
IC REG BUCK 1.2V 2A 14HTSSOP "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 14-PowerTSSOP (0.173"", 4.40mm Width)"
Switching Voltage Regulators 2A 500/1500kHz Sync Buck Reg
Switching Regulator, Voltage-mode, 3.65A, 625kHz Switching Freq-Max, PDSO14
Buck, Yes, 500kHz, Fixed, 1, 1.2V, 1.2V, 5.5V, 2.85V, HTSSOP-14, SMD, 1.05mm H
IC REG SYNC BUCK 2A 1.2V 14TSSOP
Conv DC-DC Single Step Down 2.85V to 5.5V 14-Pin TSSOP EP Rail
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:1.2V; Output Current Max:2A; Switching Frequency Max:1.5MHz; Supply Voltage Min:2.85V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
BUCK, SYNCH, 2A, 500KHZ, 1.2V, 14TSSOP; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:3.3V; Output Current:2A; Voltage Regulator Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Base Number:2852