Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2832YMY/NOPB

High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2832YMY/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet33 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+170%

CAD Models

Download Texas Instruments LM2832YMY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2832YMY/NOPB.

Related Parts

Texas InstrumentsLM2832ZMY/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator | IC REG BUCK ADJUSTABLE 2A 8MSOP
Texas InstrumentsLM2832XMY/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2832XMY
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2832YMY/NOPB provided by its distributors.

High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Pwr Sply Func, PWM Regulator, Step-Down DC-DC, eMSOP, IS 2.8mA, VO 0.6 to 4.5V, IO 2A
IC REG BUCK ADJ 2A 8HVSSOP "Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pad"
Buck Converter, Adjustable, 550kHz, 4.5V-5.5V In, 3V Out, 600mV Drop, HVSSOP-8, SMD, Adhesive Mount, 950μm H
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 2A 8-Pin HVSSOP EP T/R
V REG 2A 550KHZ BUCK, SMD, 2832; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:5.5V; Voltage, output max:4.5V; Current, output max:2A; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2832; Case style:eMSOP; IC Generic number:2832; Logic function number:2832; Pins, No. of:8; Voltage, input min:3V; Voltage, output:4.5V; Voltage, output min:0.6V
DC/DC Converter IC; Input Voltage Primary Max:5.5V; Output Voltage Max:4.5V; Output Current Max:2A; Output Voltage Adjustable Max, Vout:4.5V; Output Voltage Adjustable Min, Vout:0.6V; Switch Output Current Max, Isw:2A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2832YMY/NOPB .
  • LM2832YMYNOPB