Texas Instruments LM2830XMF/NOPB

Texas Instruments Buck Converter, Max Output 4.5V 1A, Max Input 5.5V, Adjustable Output
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2830XMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages11 years ago
Datasheet31 pages13 years ago

Arrow Electronics

HQonline

Farnell

element14

Inventory History

3 month trend:
+0.08%

CAD Models

Download Texas Instruments LM2830XMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2830XMF/NOPB.

Related Parts

Texas InstrumentsLM2830XQMFE/NOPB
High frequency 1 A automotive step-down DC/DC converter 5-SOT-23 -40 to 125
Texas InstrumentsLMR10515XMFE/NOPB
DC-DC CONVERTER, BUCK, 1.6MHZ, SOT23-5;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLMR10510XMFE/NOPB
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2830XMF/NOPB provided by its distributors.

Texas Instruments Buck Converter, Max Output 4.5V 1A, Max Input 5.5V, Adjustable Output
High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, BICMOS, PDSO5
Pwr Sply Func, Voltage Regulator, DC-DC, SOT-23,IS 3.3mA, VO 0.6 to 4.5V, IIB 0.1nA
1.75 A SWITCHING REGULATOR 1950 kHz SWITCHING FREQ-MAX PDSO5
Step-down type Adjustable 1A 3V~5.5V 0.6V~4.5V SOT-23-5 DC-DC Converters ROHS
IC, STEP-DOWN DC/DC REGULATOR, 5-SOT-23;; IC, STEP-DOWN DC/DC REGULATOR, 5-SOT-23; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:4.5V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Package / Case:5-SOT-23
DC/DC Converter IC; Input Voltage Primary Max:7V; Output Voltage Adjustable Max, Vout:4.5V; Output Voltage Adjustable Min, Vout:0.6V; Switch Output Current Max, Isw:1A; Switching Frequency Max:1.6MHz; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2830XMF/NOPB .
  • LM2830XMFNOPB