Texas Instruments LM27762DSST

Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO 12-WSON -40 to 85
$ 1.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27762DSST.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+1991%

CAD Models

Download Texas Instruments LM27762DSST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.382
$ 1.117
Stock
292,894
720,842
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
-
2
Max Output Current
-
-
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
1.5 V
-
Max Output Voltage
5 V
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsLM3668SD-4550/NOPB
1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON -40 to 85
Texas InstrumentsLM2750SD-5.0/NOPB
Switched Capacitor Regulator, 0.12A, 1700kHz Switching Freq-Max, CMOS, PDSO10
Texas InstrumentsTPS62736RGYR
High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85
Dual Switching Controller, Current-mode, 0.1A, 1740kHz Switching Freq-Max, PDSO12
Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-UFDFN Exposed Pad
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of Texas Instruments LM27762DSST provided by its distributors.

Low-Noise Positive- and Negative-Output Charge Pump With Integrated LDO 12-WSON -40 to 85
50dB 390μA Adjustable 250mA 2 -5V 2.7V -1.5V 5V 5.5V 45mV@100mA 11uV/mA 34uV/mA 1.5mV/V 1.9mV/V WSON-12 SMD, Adhesive Mount, 800μm H
LM2776 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 5V 3mm 250mA 1.7MHz~2.3MHz
Dc-Dc Charge Pump, Boost/Buck/Inv, Wson; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Wson; No. Of Pins:12Pins; Output Current:250Ma; Fixed Output Voltage Nom.:-; Adjustable Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM27762DSST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27762DSST .