Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2738YMY

Switching Regulator, Current-mode, 2.9A, 676kHz Switching Freq-Max, BICMOS, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2738YMY.

National Semiconductor

Datasheet28 pages18 years ago

Augswan

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments LM2738YMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2738XMY
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 800mV-18Vout, 1.5Aout, MSOP-8
Texas InstrumentsLM2738XMY/NOPB
550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-HVSSOP -40 to 125
Texas InstrumentsTPS54160DGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments LM2738YMY provided by its distributors.

Switching Regulator, Current-mode, 2.9A, 676kHz Switching Freq-Max, BICMOS, PDSO8
1.5A Step-Down DC-DC Switching Regulator
SWX REG, STEP D, DC-DC, 1.5A, 8MSOP
SWX REG, STEP D, DC-DC, 1.5A, 8MSOP; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:18V; Output Current:1.5A; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:18V; Adjustable Output Voltage Min:0.8V; Base Number:2738; Frequency:676kHz; Input Voltage Max:20V; Input Voltage Min:3.0V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:18V; Output Voltage Min:0.8V; Package / Case:eMSOP; Supply Voltage Max:20V; Supply Voltage Min:3V; Switch Output Current Isw Max:2.9A; Termination Type:SMD; Voltage Regulator Type:Step Down Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.