Texas Instruments LM2717MT-ADJ

Buck No 300KHz~600KHz Adjustable 2 18.6V 1.258V 20V 4V TSSOP-24 SMD mount 1.05mm(height)
$ 3.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2717MT-ADJ.

Texas Instruments

Datasheet25 pages13 years ago

Arrow Electronics

Newark

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2717MT-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2717MT/NOPB
Buck Converter, No, 300kHz~600kHz Fixed, 2 Output, 1.265V~18V, 3.3V, 3.3V, 20V, 4V, TSSOP-24, SMD, 1.05mm H
Texas InstrumentsTPS53126PW
Buck Yes 350KHz,700KHz Transistor Driver 2 5.5V 760mV 12V 12V TSSOP-24 SMD mount 1.05mm(height)
Texas InstrumentsTPS53127PW
4.5-V to 24-V, 700 kHz synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
DC DC Cntrlr Dual-OUT Sync Buck 4.6V to 13.2V Input 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments LM2717MT-ADJ provided by its distributors.

Buck No 300KHz~600KHz Adjustable 2 18.6V 1.258V 20V 4V TSSOP-24 SMD mount 1.05mm(height)
V REG BUCK DUAL, 2717, TSSOP24-24; Voltage Regulator Type:Switching, Step Down (Buck); Voltage, Input Max:20V; Voltage, Output Max:18V; Max Output Current:3.6A; Voltage, Output Adjustable Max:18V; Voltage, Output Adjustable ;RoHS Compliant: Yes
V REG BUCK DUAL, 2717, TSSOP24-24; Primary Input Voltage:20V; No. of Outputs:2; Output Voltage:18V; Output Current:3.2A; Voltage Regulator Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:18V; Adjustable Output Voltage Min:1.265V; Base Number:2717; Frequency:720kHz; IC Generic Number:2717; Input Voltage Max:20V; Input Voltage Min:4V; Logic Function Number:2717; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3.6A; Output Voltage Max:18V; Output Voltage Min:1.267V; Package / Case:TSSOP; Supply Voltage Max:20V; Supply Voltage Min:4V; Switch Output Current Isw Max:3.5A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2717MT-ADJ .