Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM26CIM5-RPA

Single Trip Point Switch/Digital Sensor, 4Cel, Rectangular, 5 Pin, Surface Mount
$ 0.811

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26CIM5-RPA.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet12 pages14 years ago

Newark

Farnell

Arrow Electronics

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM26CIM5-RPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM26CIM5-RPA.

Related Parts

Texas InstrumentsLM26CIM5X-ZHA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5X-VPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5X-TPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R

Descriptions

Descriptions of Texas Instruments LM26CIM5-RPA provided by its distributors.

Single Trip Point Switch/Digital Sensor, 4Cel, Rectangular, 5 Pin, Surface Mount
Temperature Switch with Fixed Trip Points 5-SOT-23 -55 to 125
LM26 SOT-23, +/-3C Accurate, Factory Preset Thermostat | IC THERMOSTAT PRESET SOT23-5
THERMOSTAT TRIP @ 65C, SMD, SOT23-5; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Temperature Sensing Range:-55°C to +125°C; Supply Current:20µA; Supply Voltage Range:2.7V to 5.5V; Sensor Case Style:SOT-23; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Base Number:26; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +110°C; Output Type:Voltage; Output Voltage:5.5V; Output Voltage per °C:-10.82mV/°C; Package / Case:SOT-23; Sensor / Transducer Type:Temperature; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26CIM5RPA