Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2676T-ADJ

SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-TO-220 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2676T-ADJ.

element14 APAC

Datasheet35 pages11 years ago
Datasheet35 pages10 years ago

Texas Instruments

Farnell

iiiC

National Semiconductor

CAD Models

Download Texas Instruments LM2676T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2676T-ADJ.

Related Parts

Texas InstrumentsLM2670T-ADJ/NOPB
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.2V to 37V 3A 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsLM2673T-ADJ
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-TO-220 -40 to 125
Texas InstrumentsLM2676T-5.0
SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator 7-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2676T-ADJ provided by its distributors.

SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-TO-220 -40 to 125
Switching Regulator, Voltage-mode, 3A, 260kHz Switching Freq-Max, ZFM7
Conv DC-DC Single Step Down 8V to 40V 7-Pin(7+Tab) TO-220 Rail
SWITCHING REG 3A ADJ, 2676, TO2207; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:3A; Voltage Regulator Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Min:1.285V; Base Number:2676; Frequency:260kHz; IC Generic Number:2676; Input Voltage Max:40V; Input Voltage Min:8V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:37V; Output Voltage Min:1.23V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:8V; Switch Output Current Isw Max:3A; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.