Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2664M6X/NOPB

Switched Capacitor Converter, 0.04A, 80kHz Switching Freq-Max, CMOS, PDSO6

$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2664M6X/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages13 years ago

Newark

Verical

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.66%

CAD Models

Download Texas Instruments LM2664M6X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsLM2766M6
Switched Capacitor Voltage Converter | IC REG CHARGE PUMP 2VIN SOT23
Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm

Descriptions

Descriptions of Texas Instruments LM2664M6X/NOPB provided by its distributors.

Switched Capacitor Converter, 0.04A, 80kHz Switching Freq-Max, CMOS, PDSO6
Texas Instruments Voltage regulator chip, SOT-23, surface mount, 6needle
1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85
DC DC Converters; LM2664M6X/NOPB; TEXAS INSTRUMENTS; 6; Buck-Boost; 1; 1.6 mm
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R
IC REG CHG PUMP INV 40MA SOT23 "Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6"
DC-DC CHARGE PUMP, DOUBLER/INV, SOT-23-6; Type de sortie: Ajustable; Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 6Broche(s); Courant, sortie: 40mA; Tens
Dc-Dc Charge Pump, Doubler/Inv, Sot-23-6; Output Type:Adjustable; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:40Ma; Fixed Output Voltage Nom.:-; Adjustable Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2664M6X/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2664M6X/NOPB .
  • LM2664M6X/NOPB.
  • LM2664M6XNOPB