Texas Instruments LM2611BMF

Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2611BMF.

Upverter

Datasheet24 pages13 years ago

Texas Instruments

National Semiconductor

Newark

iiiC

CAD Models

Download Texas Instruments LM2611BMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2611AMF/NOPB
Switching Regulator, Current-mode, 0.4A, 1400kHz Switching Freq-Max, BICMOS, PDSO5
Texas InstrumentsLM27313XMFX/NOPB
1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLM27313XMF
1.25A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
Analog DevicesMAX1896EUT+
Switching Regulator, Current-mode, 0.12A, 1400kHz Switching Freq-Max, BIPolar, PDSO6
Analog DevicesMAX1921EUT33+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
Analog DevicesMAX1921EUT18+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN

Descriptions

Descriptions of Texas Instruments LM2611BMF provided by its distributors.

Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753
1.4MHz Cuk Converter | IC REG CUK ADJ 900MA SOT23-5
1.4MHz Cuk Converter 5-SOT-23 -40 to 125
Conv DC-DC Single Inv/Step Down 2.7V to 14V 5-Pin SOT-23 T/R
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:14V; Output Voltage Max:-22V; Output Current Max:900mA; Supply Voltage Min:2.7V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:5-SOT-23 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.