Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2596S-12

SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator 5-DDPAK/TO-263

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2596S-12.

Texas Instruments

Datasheet40 pages13 years ago

Farnell

iiiC

CAD Models

Download Texas Instruments LM2596S-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2596SX-12/NOPB
Switching Regulator, Voltage-mode, 7.5A, 150kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2596SX-5.0/NOPB
Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, PSSO5
Texas InstrumentsLM2596S-ADJ
LM2596 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 4.8mm 3A 150kHz

Descriptions

Descriptions of Texas Instruments LM2596S-12 provided by its distributors.

SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator 5-DDPAK/TO-263
LM2596 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 8.64mm 3A 150kHz
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 12V 3A 6-Pin(5+Tab) TO-263 Tube
IC, SWITCHING REG 3A 12V, SMD, 2596; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:12V; Output Current:3A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:2596; Frequency:150kHz; IC Generic Number:2596; Input Voltage Max:40V; Input Voltage Min:15V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:12V; Package / Case:TO-263 (D2-Pak); Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck), Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596S-12 .
  • LM2596S12