Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2595T-3.3/NOPB

SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
$ 2.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2595T-3.3/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.21%

CAD Models

Download Texas Instruments LM2595T-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2595T-ADJ/NOPB
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2595T-12/NOPB
SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Texas InstrumentsLM2595T-5.0/NOPB
IC REG BUCK 5V 1A TO220-5 Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments LM2595T-3.3/NOPB provided by its distributors.

SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
IC REG BUCK 3.3V 1A TO220-5 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5 Formed Leads
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 3.3V, IIB 10nA
Buck No 150kHz Fixed 1 3.3V 3.3V 40V 4.5V TO-220-5 TH 10.16mm × 4.57mm × 8.64mm
SWITCHING REG 1A 3.3V, 2595, TO-220
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube
SWITCHING REG 1A 3.3V, 2595, TO-220; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Nom.: 3.3V; Switching F
The LM2595 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjust-able output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation#, and a fixed-frequency oscillator. The LM2595 series operates at a switching frequency of150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regu-lators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-263surface mount package. Typically, for output voltages less than 12V, and ambient temperatures less than 50*C, no heat sink is required. A standard series of inductors are available from several dif-ferent manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under specified input voltage and output load conditions, and +-15% on the oscillator frequency. External shutdown is included, featuring typically 85 uA stand-by current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault condi-tions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2595T-3.3-NOPB
  • LM2595T-3.3NOPB
  • LM2595T3.3/NOPB
  • LM2595T3.3NOPB