Texas Instruments LM2594M-ADJ

Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594M-ADJ.

Farnell

Datasheet33 pages14 years ago
Datasheet40 pages11 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments LM2594M-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2597M-ADJ
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Texas InstrumentsLM2594MX-3.3/NOPB
DC-DC Converter, BUCK, 150KHZ, SOIC-8; T; Topology:Buck (Step Down); Input Voltage Min:4.5V;
Texas InstrumentsLM2594M-3.3
Buck Converter, Adjustable, 150kHz, 1Ch, 24V In, 24V Out, 5.5V Vcc, 384W, SOIC-8, SMD, 1.5mm H
Analog DevicesMAX763ACSA+
MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 500mA 200kHz
Analog DevicesMAX730ACSA+
MAX730A Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 450mA 471mW

Descriptions

Descriptions of Texas Instruments LM2594M-ADJ provided by its distributors.

Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC Single Inv/Step Down 4.5V to 40V 8-Pin SOIC N Rail
SWITCHING REG 0.5A ADJ, SMD, 2594; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2594; Frequency:150kHz; IC Generic Number:2594; Input Voltage Max:40V; Input Voltage Min:4.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:37V; Output Voltage Min:1.23V; Package / Case:SOIC; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2594M-ADJ .