Texas Instruments LM258DG4

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258DG4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM258DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.108
$ 0.108
Stock
162,308
1,249,677
1,249,677
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
5 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Engineering Resources

Related Parts

Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258DR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258D
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments LM258DG4 provided by its distributors.

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
500μA(x2 Channels) 300mV/μs 40nV/rtHz 1.1MHz shutdown 40mA 2 2 ±16V,32V 3mV 20nA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.