Texas Instruments LM258D

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258D.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.87%

CAD Models

Download Texas Instruments LM258D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.108
$ 0.108
Stock
625,575
6,709,609
6,709,609
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Engineering Resources

Related Parts

Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258DR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM258DG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments LM258D provided by its distributors.

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Dual 20nA 0.3V/us 1.1MHz SOIC-8 Operational Amplifier ROHS
OP Amp Dual General Purpose ±16 Volt/32 Volt 8-Pin SOIC
OP-AMP, 700KHZ, 0.3V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 700kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: 3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 30V; No. of Amplifiers: 2Amplifiers; Op Amp Type: General Purpose

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM258D .
  • LM258D..