Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575SX-12/NOPB

Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
$ 2.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575SX-12/NOPB.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages13 years ago

Arrow Electronics

Newark

LCSC

DigiKey

Inventory History

3 month trend:
-67.80%

CAD Models

Download Texas Instruments LM2575SX-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2575S-15/NOPB
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2575S-ADJ
BUCK No 500KHz Adjustable 1 2.7V 1.23V 18V 4V DDPAK-5,TO-263 SMD mount 5.13mm(height)
Texas InstrumentsTL2575-12IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2575SX-12/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Dc/Dc Conv, Buck, 52Khz, To-263-5; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; Dc/Dc Converter Ic Case:To-263; No. Of Pins:5Pins; Output Current:1A; Output Voltage Nom.:12V; Switching Frequency:52Khz; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2575SX-12/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575SX-12 NOPB
  • LM2575SX-12-NOPB
  • LM2575SX-12/NOPB .
  • LM2575SX-12NOPB
  • LM2575SX12/NOPB
  • LM2575SX12NOPB