Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575HVN-ADJ

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
$ 3.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVN-ADJ.

Texas Instruments

Datasheet41 pages13 years ago

Arrow Electronics

Augswan

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM2575N-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),DIP-16,IS 10mA, VO 5V, IIB 50nA
Texas InstrumentsLM2575N-ADJ
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
Texas InstrumentsLM2575N-5.0
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16
onsemiNCV33163P
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Analog DevicesMAX773CPD+
Boost Converter, No, 300kHz Transistor Driver, 1 Ch, 3V-16.5V, 5V/12V/15V, PDIP-14, TH
onsemiMC34023PG
MC Series 30 mA 420 kHz High Speed Single-Ended Mode PWM Controller - PDIP-16

Descriptions

Descriptions of Texas Instruments LM2575HVN-ADJ provided by its distributors.

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PDIP16
Buck No 52kHz Adjustable 1 57V 1.23V 60V 4V PDIP-16 TH 6.35mm(W) × 3.43mm(H)
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.