Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575HVN-5.0/NOPB

IC REG BUCK 5V 1A 16-DIP / Conv DC-DC 4V to 60V Step Down Single-Out 5V 1A 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVN-5.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Datasheet30 pages14 years ago

Upverter

element14

Newark

Farnell

CAD Models

Download Texas Instruments LM2575HVN-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2575N-ADJ/NOPB
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsLM2575N-ADJ
IC REG BUCK ADJ 1A 16DIP "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-DIP (0.300"", 7.62mm)"
Texas InstrumentsLM2575N-5.0/NOPB
IC REG BUCK 5V 1A 16DIP "Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300"", 7.62mm)"
onsemiNCV33163P
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Analog DevicesMAX773CPD+
Boost Converter, No, 300kHz Transistor Driver, 1 Ch, 3V-16.5V, 5V/12V/15V, PDIP-14, TH
Analog DevicesMAX736CPD+
Switching Regulator, Current-mode, 2.5A, 165kHz Switching Freq-Max, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments LM2575HVN-5.0/NOPB provided by its distributors.

IC REG BUCK 5V 1A 16-DIP / Conv DC-DC 4V to 60V Step Down Single-Out 5V 1A 16-Pin PDIP Tube
IC REG BUCK 5V 1A 16DIP "Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300"", 7.62mm)"
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PDIP16
SIMPLE SWITCHE 1A Step-Down Voltage egulator 16-PDIP -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Switching Frequency Max:52kHz; Supply Voltage Min:4V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; Voltage Regulator Case Style:MDIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Base Number:2575; Frequency:52kHz; Input Voltage Max:60V; Output Current Max:1A; Output Voltage Max:5V; Package / Case:MDIP; Supply Voltage Max:60V; Supply Voltage Min:8V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575HVN-5.0/NOPB.
  • LM2575HVN-5.0NOPB
  • LM2575HVN5.0/NOPB