Texas Instruments LM239PWRG4

Quad differential comparator, commercial grade 14-TSSOP -25 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239PWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

CAD Models

Download Texas Instruments LM239PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM339PWR
Special Purpose Amplifiers; LM339PWR; TEXAS INSTRUMENTS; 14; TSSOP; 30 V; 4
Texas InstrumentsLM339PWRG4
Quad differential comparator 14-TSSOP 0 to 70
Texas InstrumentsLM339PWRG3
500μA 300ns Open Collector 4 2V 30V 5mV@30V 250nA@5V Diff TSSOP-14 SMD, Adhesive Mount 1.05mm H
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14

Descriptions

Descriptions of Texas Instruments LM239PWRG4 provided by its distributors.

Quad differential comparator, commercial grade 14-TSSOP -25 to 85
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad R-R O/P ±15V/30V 14-Pin TSSOP T/R
2mA 1.3μs Open Collector 6mA 4 2V 30V 5mV@ 30V 250nA@ 5V Differential TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
Differential Comparator Quad 0.3 Us Tssop-14, Full Reel
Tape & Reel (TR) LM239 CMOS MOS Open-Collector TTL 0.25muA comparator circuit 0.25muA @ 5V 1.3mus 5mm 9V
IC QUAD DIFF COMPARATOR 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.