Texas Instruments LM224AD

Operational Amplifier, Quad Amp, Bipolar, 14 Pin, Plastic, Sop
$ 0.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Farnell

LCSC

element14 APAC

Inventory History

3 month trend:
-11.06%

CAD Models

Download Texas Instruments LM224AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.131
$ 0.131
Stock
310,197
1,375,871
1,375,871
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM224AD.

Related Parts

Texas InstrumentsLM224ADRG4
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R
Texas InstrumentsLM224ADRE4
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R
Texas InstrumentsLM224ADR
ROHS3Compliant EAR99 LM224 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.1muA 9V 1200kHz
onsemiLM324ADG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 LM324A Cut Tape (CT) op amp buffer circuit 8.75mm 0.2muA 3mV 1000kHz
STMicroelectronicsLM324ADT
LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM224AD provided by its distributors.

Operational Amplifier, Quad Amp, Bipolar, 14 Pin, Plastic, Sop
ROHS3Compliant EAR99 LM224 Tube op amp amplifier circuit 8.65mm 0.1muA 9V 1200kHz
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14
TEXAS INSTRUMENTS LM224AD Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/s,1.5V to16V, SOIC, 14 Pins
Texas Instruments Precision operational amplifier, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin SOIC Tube
OP AMP, QUAD IND SPEC, SOIC14, 224; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM224AD .
  • LM224AD.