Texas Instruments LM20134MH

IC Reg Buck Adj 4A Sync 16TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20134MH.

Farnell

Datasheet24 pages14 years ago
Datasheet31 pages10 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM20134MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
Stock
65,754
322,431
Authorized Distributors
0
3
Case/Package
TSSOP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
1.5 MHz
410 kHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
5 V
4.68 V
Efficiency
-
97 %
Synchronous Rectifier
-
Yes

Related Parts

Texas InstrumentsLM20144QMHE/NOPB
Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsLM2854MH-1000/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TSSOP-16EP, IS 1.7mA, VO 0.8V
Texas InstrumentsLM20144QMH/NOPB
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Texas Instruments LM20134MH provided by its distributors.

IC REG BUCK ADJ 4A SYNC 16TSSOP
standard package
IC, V REG, SYNC BUCK, 4A, POWERWISE; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:4A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.8V; Frequency:1.5MHz; Input Voltage Max:5.5V; Output Current Max:4A; Output Voltage Max:5V; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.95V; Switch Output Current Isw Max:4A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.