Texas Instruments LM1973M/NOPB

Micro-Pot 3-Channel 76 dB Audio Attenuator with Mute 20-SOIC 0 to 70
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1973M/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages12 years ago
Datasheet18 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments LM1973M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM1972M/NOPB
μPot 2-channel 78 db audio attenuator with mute 20-SOIC 0 to 70
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F690-I/SO
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 20, SOIC RoHS Compliant: Yes
MicrochipATTINY26-16SU
8 Bit MCU, AVR ATtiny Family ATtiny26 Series Microcontrollers, AVR, 16 MHz, 2 KB, 20 Pins, SOIC
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Texas InstrumentsTLC1543CDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM1973M/NOPB provided by its distributors.

Micro-Pot 3-Channel 76 dB Audio Attenuator with Mute 20-SOIC 0 to 70
IC AUDIO ATTENUATR W/MUTE 20SOIC / 3-Channel 76dB Audio Attenuator with Mute
Consumer Audio Professional Audio GULL WING DUAL SPI Audio Volume Control IC 0C~70C TA 3MHz 76dB 150mW
IC,Tone/Volume/Balance Control,CMOS,SOP,20PIN,PLASTIC RoHS Compliant: Yes
Audio Attenuator 20-Pin SOIC W Rail
CONSUMER CIRCUIT, CMOS, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1973MNOPB