Texas Instruments LM1972M

Micro-Pot 2-Channel 78 dB Audio Attenuator with Mute 20-SOIC 0 to 70
$ 2.711

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1972M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1972M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip ATtiny2313Series microcontroller, AVRkernel, 20needle, SOICencapsulation
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F690-I/SO
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08JS16CWJ
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments LM1972M provided by its distributors.

Micro-Pot 2-Channel 78 dB Audio Attenuator with Mute 20-SOIC 0 to 70
LM1972 μPot 2-Channel 78dB Audio Attenuator with Mute | IC VOLUME CONTROL 20SOIC
Audio Attenuator; Control Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:SOIC; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.